Capacitor Aluminum Electrolytic
35ZLH270MEFC8X16
Cap Aluminum Lytic 270uF 35V 20% (8 X 16mm) Radial 3.5mm 1.25A 8000h 105°C
Rubycon CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
270uF
Tolerance
20%
Voltage
35VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.045@20°C@100kHz|0.15@-10°C@100kHz
IR (mA)
1.25
IL (uA)
94.5@2Min
Lifetime (h)
8000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
3.5
Wire Form
Long Lead
Size (mm)
8 X 16
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
8
Product Height (mm)
16
Lead Diameter (mm)
0.6
Order Quantity

