Arrow Electronic Components Online
35YXJ220M8X11.5|RUBYCON|simage
35YXJ220M8X11.5|RUBYCON|limage
Capacitor Aluminum Electrolytic

35YXJ220M8X11.5

Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.64A 7000h 105°C Bulk

Rubycon Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    220uF
  • Tolerance
    20%
  • Voltage
    35VDC
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.13@20°C@100kHz|0.52@-10°C@100kHz
  • IR (mA)
    0.64
  • IL (uA)
    77@2Min
  • Lifetime (h)
    7000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    3.5
  • Wire Form
    Long Lead
  • Size (mm)
    8 X 11.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    8
  • Product Height (mm)
    11.5
  • Lead Diameter (mm)
    0.6
Order Quantity

Documentation and Resources

Datasheets
Design resources