Arrow Electronic Components Online
35WR1KLFTR|BITECH|simage
35WR1KLFTR|BITECH|limage
Resistor Trimmers, Potentiometers and Rheostats

35WR1KLFTR

Res Cermet POT 1K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 3mm (3 X 3.65 X 1.85mm) Footprint SMD T/R

TT Electronics / BI Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Potentiometer
  • Resistance Value (Ohm)
    1K
  • Tolerance
    25%
  • Maximum Voltage Rating (V)
    50
  • Power Rating (W)
    0.1 (1/10)
  • Technology
    Cermet
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±250
  • Linear or Logarithmic
    Lin
  • Termination Style
    Footprint
  • Positions of Adjustment
    Top
  • Shaft Diameter (mm)
    3
  • Number of Turns (Turns)
    1(Elec)|1(Mech)
  • Number of Elements
    1
  • Electrical Rotation (°)
    250
  • Number of Electrical Turns (Turns)
    1
  • Mechanical Rotation (°)
    360
  • Number of Mechanical Turns (Turns)
    1
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3
  • Product Depth (mm)
    3.65
  • Product Height (mm)
    1.85
  • Product Weight (g)
    0.3
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources