Resistor Trimmers, Potentiometers and Rheostats
35WR100KLFTR
Res Cermet POT 100K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 3mm (3 X 3.65 X 1.85mm) Footprint SMD T/R
TT Electronics / BI TechnologiesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.50
Automotive
No
PPAP
No
Type
Potentiometer
Resistance Value (Ohm)
100K
Tolerance
25%
Maximum Voltage Rating (V)
50
Power Rating (W)
0.1 (1/10)
Technology
Cermet
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±250
Linear or Logarithmic
Lin
Termination Style
Footprint
Positions of Adjustment
Top
Shaft Diameter (mm)
3
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
1
Electrical Rotation (°)
250
Number of Electrical Turns (Turns)
1
Mechanical Rotation (°)
360
Number of Mechanical Turns (Turns)
1
Packaging
Tape and Reel
Product Length (mm)
3
Product Depth (mm)
3.65
Product Height (mm)
1.85
Product Weight (g)
0.3
Mounting
Surface Mount

