Capacitor Tantalum Polymer
35TQC10MYF
Cap Tant Polymer 10uF 35VDC D2 CASE 20%( 7.3 X 4.3 X 1.9mm) Inward L SMD 7343-20 0.12 Ohm 105°C T/R
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8532.21.00.50
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
10uF
Tolerance
20%
Voltage
35VDC
ESR (Ohm)
0.12
Equivalent Series Resistance Type
Standard
IR (mA)
1
IL (uA)
35
Polarity
Polar
Maximum Dissipation Factor (%)
10
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Code
D2
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
7.3 X 4.3 X 1.9
Package/Case
7343-20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
7.3
Product Depth (mm)
4.3
Product Height (mm)
1.9
Family/Series
TQC
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
Order Quantity

