Capacitor Aluminum Polymer
35SEK330M
Cap Aluminum Polymer 330uF 35VDC 20%( 10 X 13mm) Radial 5mm 0.018 Ohm 1.39A 1000h 125°C Bag
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
330uF
Tolerance
20%
Voltage
35VDC
ESR (Ohm)
0.018
Equivalent Series Resistance Type
Standard
IR (mA)
1.39
IL (uA)
2310@2Min
Lifetime (h)
1000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
5
Number of Terminals
2
Wire Form
Long Lead
Size (mm)
10 X 13
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bag
Lead Diameter (mm)
0.6
Product Diameter (mm)
10
Product Height (mm)
13(Max)
Order Quantity

