Connector Audio and Video
35RASMT3BHSNTRX
Conn 3.5MM Phone Jack RCP 3 POS Solder RA SMD 4 Terminal 1 Port
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
3.5MM Phone Jack
Gender
RCP
Number of Contacts
3
Number of Terminals
4
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
3
Maximum Operating Temperature (°C)
85
Housing Color
Black
Product Length (mm)
9
Product Depth (mm)
14
Product Height (mm)
5.1
Mounting
Surface Mount
Housing Material
Thermoplastic
Contact Plating
Gold
Contact Material
Copper Alloy
Order Quantity

