Arrow Electronic Components Online
35RASMT2AHNTRX|SWTCHCRF|limage
35RASMT2AHNTRX|SWTCHCRF|simage
Connector Audio and Video

35RASMT2AHNTRX

Conn 3.5MM Mono Jack RCP 2 POS Solder RA SMD 3 Terminal 1 Port T/R

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    3.5MM Mono Jack
  • Gender
    RCP
  • Number of Contacts
    2
  • Number of Terminals
    3
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    125V
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    50
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    5000
  • Shell Material
    Copper Alloy
  • Shell Plating
    Silver
  • Housing Color
    Black
  • Packaging
    Tape and Reel
  • Product Length (mm)
    6
  • Product Depth (mm)
    17
  • Product Height (mm)
    5
  • Mounting
    Surface Mount
  • Housing Material
    Thermoplastic
  • Contact Plating
    Silver
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources