Connector Audio and Video
35RAPC4BV4
Conn 3.5MM Stereo Jack RCP 3 POS Solder RA Thru-Hole 5 Terminal 1 Port
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
3.5MM Stereo Jack
Gender
RCP
Number of Contacts
3
Number of Terminals
5
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Insulation Resistance (MOhm)
50
Maximum Contact Resistance (mOhm)
50
Mating Cycle (Cycles)
5000
Housing Color
Black
Product Length (mm)
8.1
Product Depth (mm)
18
Product Height (mm)
12.3
Mounting
Through Hole
Housing Material
Glass Filled Polybutylene Terephthalate
Contact Plating
Silver
Contact Material
Copper Alloy

