Connector Audio and Video
35RAPC2BHN2
Conn 3.5MM Stereo Jack RCP 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
3.5MM Stereo Jack
Gender
RCP
Number of Contacts
5
Number of Terminals
5
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Housing Color
Black
Product Length (mm)
12
Product Depth (mm)
15
Product Height (mm)
6
Mounting
Through Hole
Housing Material
Thermoplastic
Order Quantity

