Connector Audio and Video
35RAPC2AV
Conn 3.5MM Mono Jack RCP 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
3.5MM Mono Jack
Gender
RCP
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Mating Cycle (Cycles)
500
Housing Color
Black
Product Length (mm)
7.5
Product Depth (mm)
18.5
Product Height (mm)
11.4
Mounting
Through Hole
Housing Material
Thermoplastic
Contact Plating
Silver
Contact Material
Copper Alloy

