Capacitor Aluminum Electrolytic
35PX6800MEFC18X35.5
Cap Aluminum Lytic 6800uF 35V 20% (18 X 35.5mm) Radial 7.5mm 1.92A 2000h 105°C Bulk
Rubycon CorporationProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
6800uF
Tolerance
20%
Voltage
35VDC
IR (mA)
1.92
IL (uA)
2380@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
7.5
Wire Form
Long Lead
Size (mm)
18 X 35.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
18
Product Height (mm)
35.5
Lead Diameter (mm)
0.8
Order Quantity

