Connector Audio and Video
35LJNAUS
Conn 3.5MM Audio Jack RCP 2 POS ST Cable Mount 2 Terminal 1 Port
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
3.5MM Audio Jack
Gender
RCP
Number of Contacts
2
Number of Terminals
2
Number of Ports
1
Body Orientation
Straight
Shell Material
Copper Alloy
Shell Plating
Nickel
Housing Color
Black
Product Diameter (mm)
10.3
Product Length (mm)
45.9
Mounting
Cable Mount
Housing Material
Thermoplastic
Contact Plating
Gold
Contact Material
Beryllium Copper

