Connector Audio and Video
35HDRANN
Conn 3.5MM Stereo Plug PL 3 POS Solder RA Cable Mount 3 Terminal 1 Port
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
Automotive
No
PPAP
No
Type
3.5MM Stereo Plug
Gender
PL
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Voltage Rating
250V
Mounting
Cable Mount

