Connector Audio and Video
35HDNAU
Conn 3.5MM Stereo Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
3.5MM Stereo Plug
Gender
PL
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
4
Maximum Voltage Rating
140VDC|250VAC
Insulation Resistance (MOhm)
2000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
66
Mating Cycle (Cycles)
5000
Product Diameter (mm)
10.31
Product Length (mm)
43.18
Mounting
Cable Mount
Housing Material
Copper Alloy
Contact Plating
Gold
Contact Material
Copper Alloy

