Connector Audio and Video
35HDLBN
Conn 3.5MM Stereo Plug PL 3 POS ST Cable Mount 3 Terminal 1 Port
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
3.5MM Stereo Plug
Gender
PL
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Body Orientation
Straight
Maximum Voltage Rating
250V
Housing Color
Black
Contact Plating
Tin
Mounting
Cable Mount
Order Quantity

