Arrow Electronic Components Online
35HDBN|SWTCHCRF|simage
35HDBN|SWTCHCRF|limage
Connector Audio and Video

35HDBN

Conn 3.5MM Stereo Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    3.5MM Stereo Plug
  • Gender
    PL
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    4
  • Maximum Voltage Rating
    140VDC|250VAC
  • Insulation Resistance (MOhm)
    2000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    66
  • Mating Cycle (Cycles)
    5000
  • Housing Color
    Black
  • Product Diameter (mm)
    10.31
  • Product Length (mm)
    43.18
  • Mounting
    Cable Mount
  • Housing Material
    Copper Alloy
  • Contact Plating
    Nickel
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources