Arrow Electronic Components Online
3597|ADAFRUIT|simage
3597|ADAFRUIT|limage
Boxes, Enclosures and Racks

3597

Clear Enclosure For Arduino or Metro

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.10.00.00
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Enclosure For Arduino or Metro
  • Door Type
    Doorless
  • Body Color
    Clear
  • Product Length (Metric) (mm)
    75
  • Product Depth (Metric) (mm)
    60
  • Product Height (Metric) (mm)
    19.5

Documentation and Resources

Datasheets
Design resources