Sensor Development Boards and Kits
3595
APDS-9960 Ambient Light Sensor Development Tool
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Development Tool
Supported Device
APDS-9960
Supported Device Technology
Ambient Light
Interface Type
I2C
Product Weight (g)
1.3
Product Length (mm)
17.8
Product Depth (mm)
17.8

