Resistor Trimmers, Potentiometers and Rheostats
3590S-2-501L
Res Wirewound POT 500 Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.22 X 22.23 X 26.66mm) Solder Lug Panel Mount
BournsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Potentiometer
Resistance Value (Ohm)
500
Tolerance
5%
Maximum Voltage Rating (V)
450
Power Rating (W)
2
Technology
Wirewound
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±50
Linear or Logarithmic
Lin
Termination Style
Solder Lug
Positions of Adjustment
Side
Shaft Diameter (mm)
6.34
Number of Turns (Turns)
10(Elec)|10(Mech)
Number of Elements
1
Electrical Rotation (°)
3600
Number of Electrical Turns (Turns)
10
Mechanical Rotation (°)
3600
Number of Mechanical Turns (Turns)
10
Product Length (mm)
39.22
Product Depth (mm)
22.23
Product Height (mm)
26.66
Product Weight (g)
19
Mounting
Panel Mount

