Resistor Trimmers, Potentiometers and Rheostats
3590S-2-252L
Res Wirewound POT 2.5K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.22 X 22.23 X 26.66mm) Solder Lug Panel Mount
BournsProduct Technical Specifications
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8533.31.00.00
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
Potentiometer
Resistance Value (Ohm)
2.5K
Tolerance
5%
Maximum Voltage Rating (V)
450
Power Rating (W)
2
Technology
Wirewound
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±50
Linear or Logarithmic
Lin
Termination Style
Solder Lug
Positions of Adjustment
Side
Shaft Diameter (mm)
6.34
Number of Turns (Turns)
10(Elec)|10(Mech)
Number of Elements
1
Electrical Rotation Angle (°)
3600
Number of Electrical Turns (Turns)
10
Mechanical Rotation Angle (°)
3600
Number of Mechanical Turns (Turns)
10
Product Shape
Round
Product Length (mm)
39.22
Product Depth (mm)
22.23
Product Height (mm)
26.66
Product Weight (g)
19
Mounting
Panel Mount
Order Quantity

