Resistor Trimmers, Potentiometers and Rheostats
3590S-1-502L
Res Wirewound POT 5K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.3mm (39.22 X 22.23 X 26.66mm) Solder Lug Panel Mount
BournsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Potentiometer
Resistance Value (Ohm)
5K
Tolerance
5%
Maximum Voltage Rating (V)
450
Power Rating (W)
2
Technology
Wirewound
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±50
Linear or Logarithmic
Lin
Termination Style
Solder Lug
Positions of Adjustment
Side
Shaft Diameter (mm)
6.3
Number of Turns (Turns)
10(Elec), 10(Mech)
Number of Elements
1
Electrical Rotation Angle (°)
3600
Number of Electrical Turns (Turns)
10
Mechanical Rotation Angle (°)
3600
Number of Mechanical Turns (Turns)
10
Product Shape
Round
Product Length (mm)
39.22
Product Depth (mm)
22.23
Product Height (mm)
26.66
Product Weight (g)
19
Mounting
Panel Mount
Family/Series
3590
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

