Arrow Electronic Components Online
3590S1103L|BOURNS|simage
3590S1103L|BOURNS|limage
Resistor Trimmers, Potentiometers and Rheostats

3590S-1-103L

Res Wirewound POT 10K Ohm 5% 2W 10(Elec)/10(Mech)Turns 6.3mm (39.22 X 22.23 X 26.66mm) Solder Lug Panel Mount

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.31.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Potentiometer
  • Resistance Value (Ohm)
    10K
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    450
  • Power Rating (W)
    2
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±50
  • Linear or Logarithmic
    Lin
  • Termination Style
    Solder Lug
  • Positions of Adjustment
    Side
  • Shaft Diameter (mm)
    6.3
  • Number of Turns (Turns)
    10(Elec)|10(Mech)
  • Number of Elements
    1
  • Electrical Rotation Angle (°)
    3600
  • Number of Electrical Turns (Turns)
    10
  • Mechanical Rotation Angle (°)
    3600
  • Number of Mechanical Turns (Turns)
    10
  • Product Length (mm)
    39.22
  • Product Depth (mm)
    22.23
  • Product Height (mm)
    26.66
  • Product Weight (g)
    19
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources