Fuse Accessories
3586KTR
SMT-Top and Side Entry Female Quick-Fit on Tape and Reel with Kapton Tape
Keystone ElectronicsProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
Yes
PPAP
Unknown
Current Rating (A)
30
Packaging
Tape and Reel
Body Material
Brass
Mounting
Surface Mount
We don't have prices now, please check later
Order Quantity

