Arrow Electronic Components Online
3577|KEYSTONE|simage
3577|KEYSTONE|limage
Fuse Accessories

3577

Fuse Clip 30A Through Hole Pin

Keystone Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Fuse Clip
  • Number of Poles
    1
  • Current Rating (A)
    30
  • Termination Style
    Pin
  • Product Length (mm)
    3.81
  • Product Depth (mm)
    4.7
  • Product Height (mm)
    6.35
  • Seated Plane Height (mm)
    6.35
  • Body Material
    Brass
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources