Arrow Electronic Components Online
3576|KEYSTONE|limage
3576|KEYSTONE|simage
Fuse Accessories

3576

Fuse Holder 30A Through Hole Pin

Keystone Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Holder
  • Fuse Size
    10 X 38
  • Current Rating (A)
    30
  • Minimum Operating Temperature (°C)
    -50
  • Termination Style
    Pin
  • Product Length (mm)
    43.1
  • Product Depth (mm)
    18.1
  • Product Height (mm)
    17.5
  • Seated Plane Height (mm)
    17.5
  • Body Material
    Nylon
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources