Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Debugger
Supported Device Technology
Microcontroller
Operating Systems
Linux|Mac OS|Win
Windows
Win
Linux
Linux
Product Weight (g)
4.8
Product Length (mm)
51
Product Height (mm)
17.25
Product Depth (mm)
7.5

