Test Clips, Leads and Probes - End Connectors
3565-2
Conn Banana RCP 1 POS ST Cable Mount 1 Port
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8535.90.80.60
Automotive
No
PPAP
No
Type
Banana
Gender
RCP
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
24
Mounting
Cable Mount
Wire Size (AWG)
12
Maximum Operating Temperature (°C)
55
Product Diameter (mm)
9.7
Product Length (mm)
80.8
Order Quantity

