Arrow Electronic Components Online
3564|KEYSTONE|simage
3564|KEYSTONE|limage
Fuse Accessories

3564

Fuse Clip 15A 500VAC Through Hole Pin

Keystone Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Fuse Clip
  • Fuse Size
    2.8 X 0.8
  • Current Rating (A)
    15
  • Maximum Voltage Rating
    500VAC
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    145
  • Termination Style
    Pin
  • Product Length (mm)
    6.2
  • Product Depth (mm)
    6
  • Product Height (mm)
    2
  • Seated Plane Height (mm)
    2
  • Body Material
    Brass
  • Mounting
    Through Hole

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources