Arrow Electronic Components Online
3564|ADAFRUIT|simage
3564|ADAFRUIT|limage
Cable Assembly Flat/Ribbon

3564

Cable Assembly 1m Jumper to Jumper

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Connector Type A
    Jumper
  • Connector Type B
    Jumper
  • Cable Length (m)
    1

Documentation and Resources

Datasheets
Design resources