Test Clips, Leads and Probes - End Connectors
3564-2
Conn Banana Adapter F/M 1 POS ST 1 Port
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8535.90.80.60
Automotive
No
PPAP
No
Type
Banana Adapter
Gender
F/M
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
24
Wire Size (AWG)
12
Maximum Operating Temperature (°C)
55
Product Diameter (mm)
38
Product Length (mm)
63.2

