Arrow Electronic Components Online
35613150029|LTLFUWIC|simage
35613150029|LTLFUWIC|limage
Fuses

35613150029

Fuse Cartridge Slow Blow Acting 3.15A 440V Holder Cartridge 6.3 X 32mm Ceramic UKCA/cULus

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Slow Blow
  • Application
    Supplementary Protection|Utilization Equipment to Provide Individual Protection
  • Fuse Size (mm)
    6.3 X 32
  • Current Rating (A)
    3.15
  • Maximum Voltage Rating (V)
    440
  • Maximum AC Voltage Rating (V)
    440
  • Maximum Power Dissipation (W)
    2.4
  • Breaking Capacity @ Rated Voltage (A)
    1000@440VAC
  • Typical Melting I2t (A²S)
    36
  • Typical Cold Resistance (Ohm)
    0.0463
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    32
  • Product Diameter (mm)
    6.3
  • Fuse Material
    Ceramic
  • Mounting
    Holder

Documentation and Resources

Datasheets
Design resources