Arrow Electronic Components Online
35602|POMONA|simage
35602|POMONA|limage
Test Clips, Leads and Probes - End Connectors

3560-2

Conn Banana Adapter F/M 1 POS ST 1 Port

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8535.90.80.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Banana Adapter
  • Gender
    F/M
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    7.5
  • Wire Size (AWG)
    20
  • Maximum Operating Temperature (°C)
    55
  • Product Diameter (mm)
    38
  • Product Length (mm)
    63.2

Documentation and Resources

Datasheets
Design resources