Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
Yes
PPAP
Unknown
Type
Fuse Clip
Fuse Type
Automotive
Fuse Size
2.8 X 0.8
Current Rating (A)
30
Maximum Voltage Rating
500VAC
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
145
Termination Style
Faston
Product Length (mm)
3.81
Product Depth (mm)
4.7
Product Height (mm)
6.35
Seated Plane Height (mm)
6.35
Body Material
Brass
Mounting
Through Hole

