Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
Automotive
Yes
PPAP
Unknown
Type
Fuse Holder
Number of Poles
1
Current Rating (A)
30
Maximum Voltage Rating
500VAC
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
145
Termination Style
Pin
Product Length (mm)
19.81
Product Depth (mm)
6.73
Product Height (mm)
7.37
Seated Plane Height (mm)
7.37
Body Material
Nylon Stanyl 46
Mounting
Through Hole
Order Quantity

