Connector Discrete Wire Housing
35507-0500
Conn Housing RCP 5 POS 2mm Crimp ST Cable Mount Natural Sherlock™ Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
5
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
125V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
0.253
Product Length (mm)
12.3
Product Depth (mm)
6.3
Product Height (mm)
7.8
Tradename
Sherlock™
Mounting
Cable Mount

