Resistor Trimmers, Potentiometers and Rheostats
3549S-2BA-102/102B
Res Wirewound POT 1K/1K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.35mm (60.9 X 22.48 X 27.5mm) Solder Lug Panel Mount Tray
BournsProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8533.31.00.00
Automotive
No
PPAP
No
Type
Potentiometer
Resistance Value (Ohm)
1K/1K
Tolerance
3%
Power Rating (W)
2
Technology
Wirewound
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±50
Linear or Logarithmic
Lin
Termination Style
Solder Lug
Positions of Adjustment
Side
Shaft Diameter (mm)
6.35
Number of Turns (Turns)
10(Elec)|10(Mech)
Number of Elements
2
Electrical Rotation Angle (°)
3600
Number of Electrical Turns (Turns)
10
Mechanical Rotation Angle (°)
3600
Mechanical Rotational Life (Cycles)
2000000
Number of Mechanical Turns (Turns)
10
Packaging
Tray
Product Length (mm)
60.9
Product Depth (mm)
22.48
Product Height (mm)
27.5
Product Weight (g)
36
Mounting
Panel Mount
Order Quantity

