Resistor Trimmers, Potentiometers and Rheostats
3549S-1AE-103A
Res Wirewound POT 10K Ohm 3% 2W 10(Elec)/10(Mech)Turns 3.17mm (34.75 X 22.23 X 27.37mm) Solder Lug Servo Mount Tray
BournsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.31.00.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Potentiometer
Resistance Value (Ohm)
10K
Tolerance
3%
Power Rating (W)
2
Technology
Wirewound
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±50
Linear or Logarithmic
Lin
Termination Style
Solder Lug
Positions of Adjustment
Side
Shaft Diameter (mm)
3.17
Number of Turns (Turns)
10(Elec)|10(Mech)
Number of Elements
1
Electrical Rotation (°)
3600
Number of Electrical Turns (Turns)
10
Mechanical Rotation (°)
3600
Mechanical Rotational Life (Cycles)
2000000
Number of Mechanical Turns (Turns)
10
Packaging
Tray
Product Length (mm)
34.75
Product Depth (mm)
22.23
Product Height (mm)
27.37
Product Weight (g)
20
Mounting
Servo Mount

