Arrow Electronic Components Online
35492|KEYSTONE|limage
35492|KEYSTONE|simage
Fuse Accessories

3549-2

Fuse Clip 20A 500VAC Through Hole Pin

Keystone Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Fuse Clip
  • Fuse Size
    2.8 X 0.8
  • Current Rating (A)
    20
  • Maximum Voltage Rating
    500VAC
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    145
  • Termination Style
    Pin
  • Product Length (mm)
    17.3
  • Product Depth (mm)
    10.5
  • Product Height (mm)
    5.8
  • Seated Plane Height (mm)
    5.8
  • Body Material
    Nylon
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources