Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
Automotive
Yes
PPAP
Unknown
Type
Fuse Holder
Fuse Type
Blade
Current Rating (A)
30
Maximum Voltage Rating
500VAC
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
145
Termination Style
Faston
Product Length (mm)
14.68
Product Depth (mm)
4.75
Product Height (mm)
8.64
Seated Plane Height (mm)
8.64
Mounting
Through Hole

