Resistor Trimmers, Potentiometers and Rheostats
3543S-1-502L
Res POT 5K Ohm 5% 1W 3(Elec)/3(Mech)Turn 6.34mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
BournsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Potentiometer
Resistance Value (Ohm)
5K
Tolerance
5%
Maximum Voltage Rating (V)
224
Power Rating (W)
1
Minimum Operating Temperature (°C)
1
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±50
Linear or Logarithmic
Lin
Termination Style
Solder Lug
Positions of Adjustment
Side
Shaft Diameter (mm)
6.34
Number of Turns (Turns)
3(Elec)|3(Mech)
Number of Elements
1
Electrical Rotation (°)
1080
Number of Electrical Turns (Turns)
3
Mechanical Rotation (°)
1080
Mechanical Rotational Life (Cycles)
300000
Number of Mechanical Turns (Turns)
3
Product Length (mm)
39.67
Product Depth (mm)
22.23
Product Height (mm)
26.99
Product Weight (g)
21
Mounting
Panel Mount

