Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3917.29.00.50
Automotive
No
PPAP
No
Type
Tubing
Style
Straight
Body Material
Ethylene Vinyl Acetate
Color
Translucent
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Roll
Product Thickness (mm)
0.25
Factory Product Length (mm)
50
Family/Series
354
ROHS Version
2011/65/EU, 2015/863
We don't have prices now, please check later
Order Quantity

