10-25% Off
TE Connectivity353907-1Connector Contact
Contact SKT Crimp ST Cable Mount 24-28AWG Strip
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 2 | |
| 50VDC|50VAC | |
| 30 | |
| -30 | |
| 105 | |
| Strip | |
| 0.02 | |
| 5.2 | |
| 1.82 | |
| 2.35 | |
| 24-28 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

