Arrow Electronic Components Online
3539|ADAFRUIT|simage
3539|ADAFRUIT|limage
Misc Products

3539

Hydro Dipping Sheets - 10 Pack of A4 Size Sheets

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    4811.90.90.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Sheet
  • Product Height (mm)
    210
  • Product Depth (mm)
    0.2
  • Product Length (mm)
    300
  • Product Weight (g)
    8

Documentation and Resources

Datasheets
Design resources