Connector Headers and PCB Receptacles
353630460
Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder RA Side Entry Thru-Hole Sherlock Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Right Angle
Polarization Type
Dual Key
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
125V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Bag
Product Weight (g)
0.313
Product Length (mm)
10.3
Product Depth (mm)
10.5
Product Height (mm)
5.5
Tradename
Sherlock
Contact Plating Thickness
((1-3)/(1.5-3.75))um
Tail Length (mm)
3.2
Mounting
Through Hole

