Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Display Resolution (Pixels)
1920x1080
Input Type
VGA
Output Type
HDMI
Package Height
20
Package Width
56
Package Length
63

