Connector Headers and PCB Receptacles
353293-2
Conn Wire to Board F 2 POS 1.5mm IDT RA Cable Mount Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Wire to Board
Gender
F
Number of Contacts
2
Number of Rows
1
Termination Method
IDT
Terminal Pitch (mm)
1.5
Body Orientation
Right Angle
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
50VDC|50VAC
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Bag
Product Weight (g)
0.11
Product Length (mm)
4.5
Product Depth (mm)
6
Product Height (mm)
3.6
Mounting
Cable Mount

