Arrow Electronic Components Online
352601-2|TE|simage
352601-2|TE|limage
Connector Accessories

352601-2

Connector Accessories Shroud Straight Black Tray

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Shroud
  • Connector Type
    Connector Headers and PCB Receptacles
  • Body Orientation
    Straight
  • Color
    Black
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Product Length (mm)
    50
  • Product Depth (mm)
    17.25
  • Product Height (mm)
    13.45

Documentation and Resources

Datasheets
Design resources