Arrow Electronic Components Online
35240504|APTIV|simage
35240504|APTIV|limage
Connector Discrete Wire Housing

35240504

ASM CONN 104 M CTS 120 280 SLD MODULAR

Aptiv
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536694010
  • Automotive
    Yes
  • PPAP
    Yes
  • Gender
    M
  • Product Weight (g)
    110.85822
  • Product Length (mm)
    54.15

Documentation and Resources

Datasheets
Design resources