Arrow Electronic Components Online
352131-1|TE|simage
352131-1|TE|originalImage
Connector Backplane

352131-1

Conn Hard Metric HDR 110 POS 2mm Press Fit RA Thru-Hole

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Hard Metric
  • Gender
    HDR
  • Number of Contacts
    110
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Right Angle
  • Speed Rating (Gbps)
    1
  • Maximum Current Rating (A)
    1.5/Contact
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    43.9
  • Product Depth (mm)
    26.8
  • Product Height (mm)
    15.4
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources